-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4838MTEX/NOPB | Texas Instruments | Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4838MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4838MT
Texas Instruments
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BRIDGED MODE OPERATION 70 DB CHANNEL SEPARATION ALSO AVAILABLE; SEATED HT_TYP | |
Channel Separation | 65 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM4838MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4838MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4838MTEX/NOPB | Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-HTSSOP -40 to 85 | Texas Instruments | LM4838MT vs LM4838MTEX/NOPB |
LM4838MTE | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4838MT vs LM4838MTE |
LM4838MTX/NOPB | Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain 28-TSSOP -40 to 85 | Texas Instruments | LM4838MT vs LM4838MTX/NOPB |
LM4838MTE | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Rochester Electronics LLC | LM4838MT vs LM4838MTE |
LM4838MTX | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4838MT vs LM4838MTX |
LM4838MT/NOPB | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4838MT vs LM4838MT/NOPB |
LM4838MTE/NOPB | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4838MT vs LM4838MTE/NOPB |
LM4838MTE | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4838MT vs LM4838MTE |
LM4838MT | Volume Control Circuit, 2 Channel(s), PDSO28 | National Semiconductor Corporation | LM4838MT vs LM4838MT |
LM4838MTE/NOPB | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4838MT vs LM4838MTE/NOPB |