Part Details for LM4836MTEX by Texas Instruments
Overview of LM4836MTEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4836MTEX/NOPB | Texas Instruments | Stereo 2W Audio Power Amplifiers with DC Volume Control, Bass Boost, and Input Mux 28-HTSSOP -40 to 85 |
Part Details for LM4836MTEX
LM4836MTEX CAD Models
LM4836MTEX Part Data Attributes
|
LM4836MTEX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4836MTEX
Texas Instruments
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 65 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bands | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM4836MTEX
This table gives cross-reference parts and alternative options found for LM4836MTEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4836MTEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4836MTX/NOPB | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4836MTEX vs LM4836MTX/NOPB |
LM4836MTX | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4836MTEX vs LM4836MTX |
LM4836MTE | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4836MTEX vs LM4836MTE |
LM4836MT/NOPB | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4836MTEX vs LM4836MT/NOPB |
LM4836MTX | Tone Control Circuit, 2 Channel(s), PDSO28 | National Semiconductor Corporation | LM4836MTEX vs LM4836MTX |
LM4836MT | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28 | Texas Instruments | LM4836MTEX vs LM4836MT |
LM4836MTEX | IC 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, TSSOP-28, Audio Control IC | National Semiconductor Corporation | LM4836MTEX vs LM4836MTEX |