Part Details for LM48312TLX by Texas Instruments
Overview of LM48312TLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM48312TLX
LM48312TLX CAD Models
LM48312TLX Part Data Attributes:
|
LM48312TLX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48312TLX
Texas Instruments
2.6W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.539 X 1.565 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PBGA-B9 | |
Length | 1.556 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.532 mm |
Alternate Parts for LM48312TLX
This table gives cross-reference parts and alternative options found for LM48312TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48312TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48312TLX | IC 2.6 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.539 X 1.565 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM48312TLX vs LM48312TLX |
LM48312TLE | 2.6W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, 1.539 X 1.565 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MICRO, SMD-9 | Texas Instruments | LM48312TLX vs LM48312TLE |
LM48312TLX/NOPB | 2.6-W, mono, analog input Class-D audio amplifier with selectable gain & EMI suppression 9-DSBGA -40 to 85 | Texas Instruments | LM48312TLX vs LM48312TLX/NOPB |