-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3485
|
Newark | Amp, Volt Contrl 70Mw, 4811, Msop10, Output Power:105Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:10Pins, Load Impedance:16Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4811MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
LM4811MM/NOPBCT-ND
|
DigiKey | IC AMP AB STEREO 105MW 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10544 In Stock |
|
$0.6088 / $1.6200 | Buy Now |
DISTI #
926-LM4811MM/NOPB
|
Mouser Electronics | Audio Amplifiers Dual 105mW Headphone Amp RoHS: Compliant | 2326 |
|
$0.6080 / $1.2200 | Buy Now |
DISTI #
LM4811MM/NOPB
|
TME | IC: audio amplifier, Pout: 105mW, 2÷5.5VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 532 |
|
$0.8000 / $1.2800 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .105W AB 10MSOP | 696400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 135 |
|
$0.7000 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4811MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4811MM/NOPB
Texas Instruments
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 100 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.105 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4811MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4811MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4811MM | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10, Audio Control IC | National Semiconductor Corporation | LM4811MM/NOPB vs LM4811MM |
LM4811MMX/NOPB | IC 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO10, MSOP-10, Audio Control IC | National Semiconductor Corporation | LM4811MM/NOPB vs LM4811MMX/NOPB |