Datasheets
LM48100QMHX/NOPB by:

1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105

Part Details for LM48100QMHX/NOPB by Texas Instruments

Overview of LM48100QMHX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LM48100QMHX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LM48100QMHX/NOPBCT-ND
DigiKey IC AMP AB MONO 1.6W 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5090
In Stock
  • 1 $2.3600
  • 10 $2.1170
  • 25 $1.9976
  • 100 $1.7020
  • 250 $1.5981
  • 500 $1.3983
  • 1,000 $1.1586
  • 2,500 $1.0787
  • 5,000 $1.0388
$1.0388 / $2.3600 Buy Now
DISTI # 926-LM48100QMHX/NOPB
Mouser Electronics Audio Amplifiers 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 RoHS: Compliant 3975
  • 1 $2.2300
  • 10 $2.0000
  • 100 $1.6100
  • 250 $1.5100
  • 500 $1.3200
  • 1,000 $1.0900
  • 2,500 $1.0200
  • 5,000 $0.9840
$0.9840 / $2.2300 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR 1.6W 14ETSSOP 2500
RFQ
Win Source Electronics IC AMP AUDIO PWR 1.6W 14ETSSOP 68000
  • 24 $2.0960
  • 59 $1.7200
  • 91 $1.6660
  • 125 $1.6120
  • 161 $1.5590
  • 215 $1.3970
$1.3970 / $2.0960 Buy Now

Part Details for LM48100QMHX/NOPB

LM48100QMHX/NOPB CAD Models

LM48100QMHX/NOPB Part Data Attributes:

LM48100QMHX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM48100QMHX/NOPB Texas Instruments 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description GREEN, TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Consumer IC Type VOLUME CONTROL CIRCUIT
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Noise Figure-Nom 104 dB
Number of Channels 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Power-Nom 2.4 W
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Current-Max 10.8 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for LM48100QMHX/NOPB

This table gives cross-reference parts and alternative options found for LM48100QMHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48100QMHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM48100QMHX IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC National Semiconductor Corporation LM48100QMHX/NOPB vs LM48100QMHX
LM48100QMH/NOPB IC VOLUME CONTROL CIRCUIT, PDSO14, GREEN, TSSOP-14, Audio Control IC National Semiconductor Corporation LM48100QMHX/NOPB vs LM48100QMH/NOPB
LM48100QMHE/NOPB 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 Texas Instruments LM48100QMHX/NOPB vs LM48100QMHE/NOPB
LM48100QMH/NOPB 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 Texas Instruments LM48100QMHX/NOPB vs LM48100QMH/NOPB
LM48100QMHE IC VOLUME CONTROL CIRCUIT, PDSO14, TSSOP-14, Audio Control IC National Semiconductor Corporation LM48100QMHX/NOPB vs LM48100QMHE
Part Number Description Manufacturer Compare
MSM6722GS-K Consumer Circuit, CMOS, PDSO24, PLASTIC, SOP-24 LAPIS Semiconductor Co Ltd LM48100QMHX/NOPB vs MSM6722GS-K
LM48100QMH/NOPB 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 Texas Instruments LM48100QMHX/NOPB vs LM48100QMH/NOPB
LM48100QMHE/NOPB 1.3-W, mono, analog input Class-AB audio amplifier with output fault detection 14-HTSSOP -40 to 105 Texas Instruments LM48100QMHX/NOPB vs LM48100QMHE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM48100QMHX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM48100QMHX/NOPB by Texas Instruments

  • Please alert me when LM48100QMHX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM48100QMHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM48100QMHX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM48100QMHX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM48100QMHX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM48100QMHX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: