Part Details for LM4804LQ/NOPB by Texas Instruments
Overview of LM4804LQ/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LM4804LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC AMP AUDIO PWR 1.9W MONO 28QFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9608 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for LM4804LQ/NOPB
LM4804LQ/NOPB CAD Models
LM4804LQ/NOPB Part Data Attributes
|
LM4804LQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4804LQ/NOPB
Texas Instruments
Low Voltage High Power Audio Power Amplifier 28-WQFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, LLP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.9 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LM4804LQ/NOPB
This table gives cross-reference parts and alternative options found for LM4804LQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4804LQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9770EUI+ | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770EUI+ |
MAX9770ETI | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770ETI |
MAX9770ETI+T | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770ETI+T |
MAX9770EUI | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770EUI |
MAX9770ETI-T | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, QFN-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770ETI-T |
MAX9770EUI+T | Audio Amplifier, 1.2W, 2 Channel(s), 1 Func, BICMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9770EUI+T |
MAX9702ETI+T | Audio Amplifier, 1.8W, 2 Channel(s), 1 Func, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-28 | Maxim Integrated Products | LM4804LQ/NOPB vs MAX9702ETI+T |