Part Details for LM4766T/LF15 by Texas Instruments
Overview of LM4766T/LF15 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for LM4766T/LF15
LM4766T/LF15 CAD Models
LM4766T/LF15 Part Data Attributes:
|
LM4766T/LF15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4766T/LF15
Texas Instruments
AUDIO AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , SIP15,.1,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP15,.1,50TB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM4766T/LF15
This table gives cross-reference parts and alternative options found for LM4766T/LF15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4766T/LF15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4766T | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766T/LF15 vs LM4766T |
LM4766T | 40W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN | Texas Instruments | LM4766T/LF15 vs LM4766T |
LM4766T/NOPB | IC 40 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, NON ISOLATED, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4766T/LF15 vs LM4766T/NOPB |