Part Details for LM4753T by National Semiconductor Corporation
Overview of LM4753T by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LM4753T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 2 Channel(s), Bipolar, PZFM15 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8464 |
|
$2.0000 / $2.3500 | Buy Now |
Part Details for LM4753T
LM4753T CAD Models
LM4753T Part Data Attributes:
|
LM4753T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4753T
National Semiconductor Corporation
IC 11.8 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, TO-220, 15 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 11.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM4753T
This table gives cross-reference parts and alternative options found for LM4753T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4753T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7374BV | 21W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, ROHS COMPLIANT, MULTIWATT-15 | STMicroelectronics | LM4753T vs TDA7374BV |
TDA7393 | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT V-15 | STMicroelectronics | LM4753T vs TDA7393 |