There are no models available for this part yet.
Overview of LM4700TF by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4700TF by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Audio Amplifier Circuit, Single, 11 Pin, Plastic, ZIP | 431 |
|
$4.5555 / $9.1110 | Buy Now |
CAD Models for LM4700TF by Texas Instruments
Part Data Attributes for LM4700TF by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SFM
|
Package Description
|
ISOLATED, PLASTIC, TO-220, 11 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
OPERATES WITH 20V TO 66V
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
JESD-30 Code
|
R-PZFM-T11
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Power-Nom
|
30 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZFM
|
Package Equivalence Code
|
ZIP11(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for LM4700TF
This table gives cross-reference parts and alternative options found for LM4700TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4700TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4700TF/NOPB | 30W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM4700TF vs LM4700TF/NOPB |
LM4700TF | Audio Amplifier, 30W, 1 Channel(s), 1 Func, Bipolar, PZFM11 | National Semiconductor Corporation | LM4700TF vs LM4700TF |
Related Parts for LM4700TF
-
PIC18F2580-I/SOMicrocontrollers
-
LM4701TAudio/Video Amplifiers
-
LM741CHOperational Amplifiers
-
LM46002PWPRSwitching Regulator or Controllers
-
IRF9Z14Power Field-Effect Transistors
-
LM3700XCBPX-308Power Management Circuits
-
SN74LVC1G3157DCKRMultiplexers or Switches
-
MAX1486EUBLine Driver or Receivers
-
LP2985AIM5-3.5Linear Regulator ICs