LM4700DWF
Description: IC 30 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, WAFER, Audio/Video Amplifier

Overview of LM4700DWF by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for LM4700DWF by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM4700DWF by National Semiconductor Corporation

LM4700DWF
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.1%
JESD-30 Code
X-XUUC-N
Number of Channels
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Power-Nom
30 W
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
64 V
Supply Voltage-Min (Vsup)
20 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. LM4700DWF
    National Semiconductor Corporation
    IC 30 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, WAFER, Audio/Video Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4700DWF by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4700DWF by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4700DWF would you like to use for your alert(s)?
  • Please alert me when LM4700DWF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4700DWF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4700DWF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4700DWF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4700DWF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4700DWF by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: