Part Details for LM401102-Q-B-301-R by Cobham Semiconductor Solutions
Overview of LM401102-Q-B-301-R by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM401102-Q-B-301-R
LM401102-Q-B-301-R CAD Models
LM401102-Q-B-301-R Part Data Attributes
|
LM401102-Q-B-301-R
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
LM401102-Q-B-301-R
Cobham Semiconductor Solutions
Limiter, 350MHz Min, 1500MHz Max, 8 X 5 MM, 2.50 MM HEIGHT, ROHS COMPLIANT, CASE 301, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
Terminal Finish | Gold (Au) |