Part Details for LM3S6938-IQC50(T) by Luminary Micro
Overview of LM3S6938-IQC50(T) by Luminary Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3S6938-IQC50(T)
LM3S6938-IQC50(T) CAD Models
LM3S6938-IQC50(T) Part Data Attributes
|
LM3S6938-IQC50(T)
Luminary Micro
Buy Now
Datasheet
|
Compare Parts:
LM3S6938-IQC50(T)
Luminary Micro
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINARY MICRO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of External Interrupts | ||
Number of I/O Lines | 38 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S6938-IQC50(T)
This table gives cross-reference parts and alternative options found for LM3S6938-IQC50(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S6938-IQC50(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S6938-EQC50(T) | Microcontroller | Luminary Micro | LM3S6938-IQC50(T) vs LM3S6938-EQC50(T) |
LM3S6938-IQC50 | Microcontroller | Luminary Micro | LM3S6938-IQC50(T) vs LM3S6938-IQC50 |
LM3S6938-EQC50-A2T | 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S6938-IQC50(T) vs LM3S6938-EQC50-A2T |
LM3S6938-IQC50-A2 | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S6938-IQC50(T) vs LM3S6938-IQC50-A2 |
LM3S6938-EQC50-A2 | 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | Texas Instruments | LM3S6938-IQC50(T) vs LM3S6938-EQC50-A2 |
LM3S6938-IQC50-A2T | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | Texas Instruments | LM3S6938-IQC50(T) vs LM3S6938-IQC50-A2T |
LM3S6938-EQC50 | Microcontroller | Luminary Micro | LM3S6938-IQC50(T) vs LM3S6938-EQC50 |