-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41494-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$6.9818 / $11.4300 | Buy Now |
DISTI #
868-LM3S600-IQN50
|
Mouser Electronics | ARM Microcontrollers - MCU IC ARM CORTEX MCU 32K RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM3S600 Stellaris LM3S Microcontroller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$6.0400 / $7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S600-IQN50-C2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S600-IQN50-C2
Texas Instruments
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 36 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LM3S600-IQN50-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S600-IQN50-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S600-IQN50(T) | Microcontroller | Luminary Micro | LM3S600-IQN50-C2 vs LM3S600-IQN50(T) |
LM3S600-IQN50 | Microcontroller | Luminary Micro | LM3S600-IQN50-C2 vs LM3S600-IQN50 |
LM3S600-EQN50-C2 | Stellaris LM3S Microcontroller 48-LQFP -40 to 105 | Texas Instruments | LM3S600-IQN50-C2 vs LM3S600-EQN50-C2 |
LM3S600-EQN50-C2T | Stellaris LM3S Microcontroller 48-LQFP -40 to 105 | Texas Instruments | LM3S600-IQN50-C2 vs LM3S600-EQN50-C2T |
LM3S600-EQN50 | Microcontroller | Luminary Micro | LM3S600-IQN50-C2 vs LM3S600-EQN50 |
LM3S600-IQN50-C2T | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | Texas Instruments | LM3S600-IQN50-C2 vs LM3S600-IQN50-C2T |