-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80 MHz, MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S5P31-IBZ80-C3T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S5P31-IBZ80-C3T
Texas Instruments
32-BIT, FLASH, 80 MHz, MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 108 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B108 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 67 | |
Number of Terminals | 108 | |
Operating Temperature-Max | 85 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for LM3S5P31-IBZ80-C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S5P31-IBZ80-C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S5P31-IBZ80-C5 | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S5P31-IBZ80-C3T vs LM3S5P31-IBZ80-C5 |
LM3S5P31-IBZ80-C1 | 32-BIT, FLASH, RISC MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108 | Texas Instruments | LM3S5P31-IBZ80-C3T vs LM3S5P31-IBZ80-C1 |
LM3S5P31-IBZ80-C3 | IC 32-BIT, FLASH, MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108, Microcontroller | Texas Instruments | LM3S5P31-IBZ80-C3T vs LM3S5P31-IBZ80-C3 |
LM3S5P31-IBZ80-C5T | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | Texas Instruments | LM3S5P31-IBZ80-C3T vs LM3S5P31-IBZ80-C5T |