-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3S315-IQN25-C2 | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | |
LM3S328-IQN25-C2 | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | |
LM3S300-IQN25-C2 | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-1004-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 250 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$8.0495 | Buy Now |
DISTI #
868-LM3S315-IQN25
|
Mouser Electronics | ARM Microcontrollers - MCU ARM CORTEX-M3 INDUSTRIAL TEMP RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3S315-IQN25-C2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S315-IQN25-C2
Texas Instruments
Stellaris LM3S Microcontroller 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for LM3S315-IQN25-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S315-IQN25-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3S315-IQN25 | Microcontroller | Luminary Micro | LM3S315-IQN25-C2 vs LM3S315-IQN25 |
LM3S315-IQN25-C2T | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | Texas Instruments | LM3S315-IQN25-C2 vs LM3S315-IQN25-C2T |
LM3S315-IQN25(T) | Microcontroller | Luminary Micro | LM3S315-IQN25-C2 vs LM3S315-IQN25(T) |
LM3S315-EQN25-C2T | 32-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQFP48, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Texas Instruments | LM3S315-IQN25-C2 vs LM3S315-EQN25-C2T |
LM3S315-EQN25 | Microcontroller | Luminary Micro | LM3S315-IQN25-C2 vs LM3S315-EQN25 |
LM3S315-EQN25(T) | Microcontroller | Luminary Micro | LM3S315-IQN25-C2 vs LM3S315-EQN25(T) |