Microcontrollers and Processors
LM3S2D93-IBZ80-A1T
Texas Instruments
Description: IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller

Overview of LM3S2D93-IBZ80-A1T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM3S2D93-IBZ80-A1T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3S2D93-IBZ80-A1T by Texas Instruments

LM3S2D93-IBZ80-A1T
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
108
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
16.384 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B108
Length
10 mm
Number of I/O Lines
67
Number of Terminals
108
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
1.5 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S2D93-IBZ80-A1T
    Texas Instruments
    IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller
    VS

Alternate Parts for LM3S2D93-IBZ80-A1T

This table gives cross-reference parts and alternative options found for LM3S2D93-IBZ80-A1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S2D93-IBZ80-A1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S2D93-IBZ80-A0 IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A0
LM3S1H11-IBZ80-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S1H11-IBZ80-A2
LM3S2D93-IBZ80-A0T IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A0T
LM3S2D93-IBZ80-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A2
LM3S2D93-IBZ80-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A2T
LM3S2D93-IBZ80-A1 IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, GREEN, MO-219F, BGA-108, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A1
Part Number Description Manufacturer Compare
LM3S2D93-IBZ80-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A2
LM3S2D93-IBZ80-A0T IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A0T
LM3S2D93-IQC80-A0 IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 1.40 MM, MS-026BED, LQFP-100, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IQC80-A0
LM3S2D93-IQC80-A2T Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IQC80-A2T
LM3S2D93-IBZ80-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A2T
LM3S1H11-IBZ80-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S1H11-IBZ80-A2
LM3S2D93-IQC80-A2 Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IQC80-A2
LM3S2D93-IQC80-A0T IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 1.40 MM, MS-026BED, LQFP-100, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IQC80-A0T
LM3S1H11-IBZ80-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S1H11-IBZ80-A2T
LM3S2D93-IBZ80-A0 IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, BGA-108, Microcontroller Texas Instruments LM3S2D93-IBZ80-A1T vs LM3S2D93-IBZ80-A0

Related Parts for LM3S2D93-IBZ80-A1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S2D93-IBZ80-A1T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S2D93-IBZ80-A1T by Texas Instruments

  • Please alert me when LM3S2D93-IBZ80-A1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3S2D93-IBZ80-A1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S2D93-IBZ80-A1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3S2D93-IBZ80-A1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S2D93-IBZ80-A1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S2D93-IBZ80-A1T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: