Part Details for LM3S2637-IQC50-A2T by Texas Instruments
Overview of LM3S2637-IQC50-A2T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3S2637-IQC50-A2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3S2637-IQC50-A2T-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 46 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$14.4039 | Buy Now |
Part Details for LM3S2637-IQC50-A2T
LM3S2637-IQC50-A2T CAD Models
LM3S2637-IQC50-A2T Part Data Attributes
|
LM3S2637-IQC50-A2T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3S2637-IQC50-A2T
Texas Instruments
Stellaris LM3S Microcontroller 100-LQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, MS-026BED, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LM3S2637-IQC50-A2T
This table gives cross-reference parts and alternative options found for LM3S2637-IQC50-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S2637-IQC50-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3S2637-IQC50-A2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S2637-IQC50-A2 |
LM3S2637-EQC50-A2 | Texas Instruments | Check for Price | 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | LM3S2637-IQC50-A2T vs LM3S2637-EQC50-A2 |
LM3S6911-EQC50-A2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 | LM3S2637-IQC50-A2T vs LM3S6911-EQC50-A2 |
LM3S6911-EQC50-A2T | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 105 | LM3S2637-IQC50-A2T vs LM3S6911-EQC50-A2T |
LM3S6611-IQC50-A2T | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S6611-IQC50-A2T |
LM3S3748-IQC50-A0 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S3748-IQC50-A0 |
LM3S8962-IQC50-A2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S8962-IQC50-A2 |
LM3S6911-IQC50-A2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S6911-IQC50-A2 |
LM3S6611-IQC50-A2 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 | LM3S2637-IQC50-A2T vs LM3S6611-IQC50-A2 |
LM3S6611-EQC50-A2 | Texas Instruments | Check for Price | 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 | LM3S2637-IQC50-A2T vs LM3S6611-EQC50-A2 |