Datasheets
LM3S1P51-IBZ80-C3T by: Texas Instruments

32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBFP48, GREEN, NFBGA-108

Part Details for LM3S1P51-IBZ80-C3T by Texas Instruments

Overview of LM3S1P51-IBZ80-C3T by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM3S1P51-IBZ80-C3T

LM3S1P51-IBZ80-C3T CAD Models

LM3S1P51-IBZ80-C3T Part Data Attributes

LM3S1P51-IBZ80-C3T Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3S1P51-IBZ80-C3T Texas Instruments 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBFP48, GREEN, NFBGA-108
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LFBGA, BGA108,12X12,32
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M3
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PBGA-B48
Length 10 mm
Number of I/O Lines 67
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA108,12X12,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 24576
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.5 mm
Speed 80 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S1P51-IBZ80-C3T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S1P51-IBZ80-C3T by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S1P51-IBZ80-C3T would you like to use for your alert(s)?
  • Please alert me when LM3S1P51-IBZ80-C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S1P51-IBZ80-C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S1P51-IBZ80-C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S1P51-IBZ80-C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S1P51-IBZ80-C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S1P51-IBZ80-C3T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: