Microcontrollers and Processors
LM3S1635-IBZ50-A2
Texas Instruments
Description: Stellaris LM3S Microcontroller 108-NFBGA -40 to 85

Overview of LM3S1635-IBZ50-A2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for LM3S1635-IBZ50-A2 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25678-ND
DigiKey IC MCU 32BIT 128KB FLASH 108BGA Min Qty: 184 Lead time: 46 Weeks Container: Tray Limited Supply - Call
  • 184 $14.9957
$14.9957 Buy Now

CAD Models for LM3S1635-IBZ50-A2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3S1635-IBZ50-A2 by Texas Instruments

LM3S1635-IBZ50-A2
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, MO-219F, BGA-108
Pin Count
108
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PBGA-B108
JESD-609 Code
e1
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
56
Number of Terminals
108
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA108,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.5 mm
Speed
50 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S1635-IBZ50-A2
    Texas Instruments
    Stellaris LM3S Microcontroller 108-NFBGA -40 to 85
    VS

Alternate Parts for LM3S1635-IBZ50-A2

This table gives cross-reference parts and alternative options found for LM3S1635-IBZ50-A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S1635-IBZ50-A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S1635-IBZ50-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-IBZ50-A2T
LM3S1635-IBZ50 Microcontroller, Luminary Micro LM3S1635-IBZ50-A2 vs LM3S1635-IBZ50
Part Number Description Manufacturer Compare
LM3S2739-EQC50-A2 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S2739-EQC50-A2
LM3S1635-IQC50-A2 Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-IQC50-A2
LM3S1751-IBZ50-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1751-IBZ50-A2
LM3S1635-IQC50-A2T Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-IQC50-A2T
LM3S1635-IBZ50-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-IBZ50-A2T
LM3S1937-IBZ50-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1937-IBZ50-A2
LM3S2739-EQC50-A2T 32-BIT, FLASH, 50 MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S2739-EQC50-A2T
LM3S2739-IBZ50-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S2739-IBZ50-A2
LM3S1635-EQC50-A2T 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-EQC50-A2T
LM3S1635-EQC50-A2 32-BIT, FLASH, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MS-026BED, LQFP-100 Texas Instruments LM3S1635-IBZ50-A2 vs LM3S1635-EQC50-A2

Related Parts for LM3S1635-IBZ50-A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S1635-IBZ50-A2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S1635-IBZ50-A2 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S1635-IBZ50-A2 would you like to use for your alert(s)?
  • Please alert me when LM3S1635-IBZ50-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S1635-IBZ50-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S1635-IBZ50-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S1635-IBZ50-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S1635-IBZ50-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S1635-IBZ50-A2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: