There are no models available for this part yet.
Overview of LM393N_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM393N_NL by Fairchild Semiconductor Corporation
Part Data Attributes for LM393N_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
9000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.2 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1400 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LM393N_NL
This table gives cross-reference parts and alternative options found for LM393N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393N | Low power dual voltage comparator | STMicroelectronics | LM393N_NL vs LM393N |
LM393N/A+ | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | LM393N_NL vs LM393N/A+ |
LM393N | Comparator, 2 Func, 5000uV Offset-Max, 1400ns Response Time, PDIP8, DIP-8 | KEC | LM393N_NL vs LM393N |
LM393N/A+ | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | National Semiconductor Corporation | LM393N_NL vs LM393N/A+ |
LM393N | Comparator, Dual, Low Offset Voltage, 3000-TUBE | onsemi | LM393N_NL vs LM393N |
LM393N | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | LM393N_NL vs LM393N |