Datasheets
LM393MWC by:

DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, WAFER

Part Details for LM393MWC by Texas Instruments

Overview of LM393MWC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM393MWC

LM393MWC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM393MWC Part Data Attributes

LM393MWC Texas Instruments
Buy Now Datasheet
Compare Parts:
LM393MWC Texas Instruments DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, WAFER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DIE OR CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code X-XUUC-N
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for LM393MWC

This table gives cross-reference parts and alternative options found for LM393MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM393MDC DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, DIE Texas Instruments LM393MWC vs LM393MDC
Part Number Description Manufacturer Compare
LMT393DR2 DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM393MWC vs LMT393DR2
KA393D Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation LM393MWC vs KA393D
LM393WYD Low power dual voltage comparators STMicroelectronics LM393MWC vs LM393WYD
LM193YDT Low power dual voltage comparator STMicroelectronics LM393MWC vs LM193YDT
TSM109AID DUAL COMPARATOR AND VOLTAGE REFERENCE STMicroelectronics LM393MWC vs TSM109AID
LM393TL/NOPB Low Power Low Offset Voltage Dual Comparator 8-DSBGA 0 to 70 Texas Instruments LM393MWC vs LM393TL/NOPB
LM393WD Low power dual voltage comparators STMicroelectronics LM393MWC vs LM393WD
LM393MDC DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, UUC, DIE Texas Instruments LM393MWC vs LM393MDC
TSM109AD DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SO-8 STMicroelectronics LM393MWC vs TSM109AD
LM393WD Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 ROHM Semiconductor LM393MWC vs LM393WD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM393MWC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM393MWC by Texas Instruments

  • Please alert me when LM393MWC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM393MWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM393MWC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM393MWC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM393MWC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM393MWC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: