Part Details for LM393DBLE by Texas Instruments
Overview of LM393DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM393DBLE
LM393DBLE CAD Models
LM393DBLE Part Data Attributes
|
LM393DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393DBLE
Texas Instruments
DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, PLASTIC, SSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LM393DBLE
This table gives cross-reference parts and alternative options found for LM393DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293N | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, | Signetics | LM393DBLE vs LM293N |
LM393PSLE | Dual Differential Comparator 8-SO 0 to 70 | Texas Instruments | LM393DBLE vs LM393PSLE |
LM393TL | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PBGA8, 0.012 INCH, MICRO, SMD-8 | Texas Instruments | LM393DBLE vs LM393TL |
LM193ST | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM393DBLE vs LM193ST |
LM393DMR2 | Comparator, Dual, Low Offset Voltage, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM393DBLE vs LM393DMR2 |
TSM109AID | DUAL COMPARATOR AND VOLTAGE REFERENCE | STMicroelectronics | LM393DBLE vs TSM109AID |
LM393PSE4 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, SO-8 | Texas Instruments | LM393DBLE vs LM393PSE4 |
LM193P | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, TSSOP-8 | STMicroelectronics | LM393DBLE vs LM193P |
LM393WDT | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | LM393DBLE vs LM393WDT |
LM393ST | Low power dual voltage comparator | STMicroelectronics | LM393DBLE vs LM393ST |