-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Offset Voltage Dual Comparators, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1801
|
Newark | General Purpose Comparator, Dual, 1.4Us, Dip-8, Comparator Type:Differential, No. Of Channels:2Channels, Response Time/Propogation Delay:1.4µs, Supply Voltage Range:2V To 36V, Ic Case/Package:Dip, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi LM393AN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393AN
onsemi
Low Offset Voltage Dual Comparators, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM393AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393AP | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393AN vs LM393AP |
M193AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8 | Texas Instruments | LM393AN vs M193AH |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | National Semiconductor Corporation | LM393AN vs LM393AN |
KA393A | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | LM393AN vs KA393A |
LM393AN | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM393AN vs LM393AN |
LM393ANG | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Motorola Mobility LLC | LM393AN vs LM393ANG |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | Signetics | LM393AN vs LM393AN |