Part Details for LM3900NE4 by Texas Instruments
Overview of LM3900NE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3900NE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM3900NE4-ND
|
DigiKey | QUADRUPLE NORTON OPERATIONAL AMP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2756 | Buy Now |
DISTI #
595-LM3900NE4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quadruple Oper Amplifier RoHS: Compliant | 723 |
|
$0.1950 / $0.6000 | Buy Now |
Part Details for LM3900NE4
LM3900NE4 CAD Models
LM3900NE4 Part Data Attributes
|
LM3900NE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3900NE4
Texas Instruments
Quadruple Norton operational amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LM3900NE4
This table gives cross-reference parts and alternative options found for LM3900NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3900MX | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, SOP-14 | LM3900NE4 vs LM3900MX |
LM3900N | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | LM3900NE4 vs LM3900N |
LM3900MX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDSO14 | LM3900NE4 vs LM3900MX |
LM3900DR | Texas Instruments | $0.1472 | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | LM3900NE4 vs LM3900DR |
HA17301P | Hitachi Ltd | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, DP-14 | LM3900NE4 vs HA17301P |
LM3900DRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM3900NE4 vs LM3900DRE4 |
MC3401P | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | LM3900NE4 vs MC3401P |
MC3401P | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LM3900NE4 vs MC3401P |
LM3401N | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14 | LM3900NE4 vs LM3401N |
NJM3900N | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | LM3900NE4 vs NJM3900N |