Part Details for LM3900MX by Texas Instruments
Overview of LM3900MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3900MX
LM3900MX CAD Models
LM3900MX Part Data Attributes
|
LM3900MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3900MX
Texas Instruments
QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2500 | |
Width | 3.9 mm |
Alternate Parts for LM3900MX
This table gives cross-reference parts and alternative options found for LM3900MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3900N | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | LM3900MX vs LM3900N |
LM3900MX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDSO14 | LM3900MX vs LM3900MX |
LM3900DR | Texas Instruments | $0.1472 | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | LM3900MX vs LM3900DR |
HA17301P | Hitachi Ltd | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, DP-14 | LM3900MX vs HA17301P |
LM3900NE4 | Texas Instruments | Check for Price | Quadruple Norton operational amplifier 14-PDIP 0 to 70 | LM3900MX vs LM3900NE4 |
LM3900DRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | LM3900MX vs LM3900DRE4 |
MC3401P | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | LM3900MX vs MC3401P |
MC3401P | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | LM3900MX vs MC3401P |
LM3401N | Texas Instruments | Check for Price | QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14 | LM3900MX vs LM3401N |
NJM3900N | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | LM3900MX vs NJM3900N |