-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3396
|
Newark | Amp, Overture Mute 68W, 3886, To-220, Output Power:68W, Amplifier Class:B, No. Of Channels:1 Channel, Supply Voltage Range:20V To 84V, Amplifier Case Style:To-220, No. Of Pins:11Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3886TF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$8.1400 / $10.2200 | Buy Now |
DISTI #
LM3886TF/NOPB-ND
|
DigiKey | IC AMP AB MONO 68W TO220-11 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2194 In Stock |
|
$4.2289 / $7.4600 | Buy Now |
DISTI #
926-LM3886TF/NOPB
|
Mouser Electronics | Audio Amplifiers HIGH-PERF 68W AUDIO PWR AMP RoHS: Compliant | 2313 |
|
$2.9300 / $5.7400 | Buy Now |
DISTI #
LM3886TF/NOPB
|
TME | IC: audio amplifier, Pout: 68W, 20÷84VDC, Ch: 1, Amp.class: AB, 4Ω Min Qty: 1 | 210 |
|
$5.5300 / $8.0000 | Buy Now |
|
Ameya Holding Limited | Audio amplifier, Pout: 68W, 20÷84VDC, 1, Amp.class: AB, TO220FP-11 | 40 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP AB MONO 68W TO220-11 | 284 |
|
$3.4660 / $4.7413 | Buy Now |
|
LCSC | 68Wx14 TO-220-11(Forming) Audio Power OpAmps ROHS | 284 |
|
$3.5367 / $4.8381 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4800 |
|
$5.2500 / $7.0000 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 68W AB TO220-11 | 23585 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3886TF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3886TF/NOPB
Texas Instruments
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, ISOLATED, PLASTIC, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e3 | |
Length | 20.015 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 68 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 84 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Width | 19.583 mm |
This table gives cross-reference parts and alternative options found for LM3886TF/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3886TF/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3886T/NOPB | 68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70 | Texas Instruments | LM3886TF/NOPB vs LM3886T/NOPB |
LM3886T | 68W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3886TF/NOPB vs LM3886T |
LM3886T | IC 68 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM3886TF/NOPB vs LM3886T |
LM3886TF | IC 68 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM3886TF/NOPB vs LM3886TF |