Datasheets
LM381N by:

2 CHANNEL, AUDIO PREAMPLIFIER, PDIP14, PLASTIC, DIP-14

Part Details for LM381N by Texas Instruments

Overview of LM381N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LM381N

LM381N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM381N Part Data Attributes

LM381N Texas Instruments
Buy Now Datasheet
Compare Parts:
LM381N Texas Instruments 2 CHANNEL, AUDIO PREAMPLIFIER, PDIP14, PLASTIC, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 10 kHz
Consumer IC Type AUDIO PREAMPLIFIER
Harmonic Distortion 0.1%
JESD-30 Code R-PDIP-T14
Length 19.18 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for LM381N

This table gives cross-reference parts and alternative options found for LM381N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM381N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM381N VIDEO PREAMPLIFIER, PDIP14 Philips Semiconductors LM381N vs LM381N
LM381N Video Preamplifier, PDIP14 Signetics LM381N vs LM381N
LM381N IC VIDEO PREAMPLIFIER, PDIP14, Audio/Video Amplifier NXP Semiconductors LM381N vs LM381N

LM381N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM381N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM381N by Texas Instruments

Select Manufacturer
Which Manufacturer of LM381N would you like to use for your alert(s)?
  • Please alert me when LM381N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM381N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM381N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM381N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM381N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM381N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: