Power Circuits
LM3813M-7.0
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Overview of LM3813M-7.0 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM3813M-7.0 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3813M-7.0 by Texas Instruments

LM3813M-7.0
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SEATED HGT-NOM
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LM3813M-7.0
    Texas Instruments
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8
    VS

Alternate Parts for LM3813M-7.0

This table gives cross-reference parts and alternative options found for LM3813M-7.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3813M-7.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3813M-7.0/NOPB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM3813M-7.0 vs LM3813M-7.0/NOPB
LM3813MX-7.0 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM3813M-7.0 vs LM3813MX-7.0
LM3813M-7.0/NOPB Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 National Semiconductor Corporation LM3813M-7.0 vs LM3813M-7.0/NOPB
LM3813MX-7.0/NOPB 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM3813M-7.0 vs LM3813MX-7.0/NOPB
Part Number Description Manufacturer Compare
LM3813MX-7.0 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM3813M-7.0 vs LM3813MX-7.0
LM3813M-7.0/NOPB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments LM3813M-7.0 vs LM3813M-7.0/NOPB
LM3813M-7.0/NOPB Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 National Semiconductor Corporation LM3813M-7.0 vs LM3813M-7.0/NOPB

Related Parts for LM3813M-7.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3813M-7.0 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3813M-7.0 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3813M-7.0 would you like to use for your alert(s)?
  • Please alert me when LM3813M-7.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3813M-7.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3813M-7.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3813M-7.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3813M-7.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3813M-7.0 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: