Part Details for LM371H by Texas Instruments
Overview of LM371H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM371H
LM371H CAD Models
LM371H Part Data Attributes
|
LM371H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM371H
Texas Instruments
OP-AMP, MBCY10, METAL, CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM371H
This table gives cross-reference parts and alternative options found for LM371H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM371H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4106CH | IC OP-AMP, 15000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LM371H vs LH4106CH |
INA117P | High Common-Mode Voltage Difference Amplifier 8-PDIP | Texas Instruments | LM371H vs INA117P |
SL541BCM | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY10 | Dynex Semiconductor | LM371H vs SL541BCM |
SL541BCM | OP-AMP, 8000uV OFFSET-MAX, MBCY10, METAL, CAN-10 | Microsemi Corporation | LM371H vs SL541BCM |
LH0003H/883 | OP-AMP, 30MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LM371H vs LH0003H/883 |
LH4161AH | IC OP-AMP, 3000 uV OFFSET-MAX, 50 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LM371H vs LH4161AH |
LH4106H | OP-AMP, 20000uV OFFSET-MAX, 34MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LM371H vs LH4106H |
LH4106H | IC OP-AMP, 20000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LM371H vs LH4106H |
AD629ANZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LM371H vs AD629ANZ |
INA117BM1 | High Common-Mode Voltage Difference Amplifier 10-TO-100 | Texas Instruments | LM371H vs INA117BM1 |