Part Details for LM3710XKMMX-463 by National Semiconductor Corporation
Overview of LM3710XKMMX-463 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3710XKMMX-463
LM3710XKMMX-463 CAD Models
LM3710XKMMX-463 Part Data Attributes
|
LM3710XKMMX-463
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3710XKMMX-463
National Semiconductor Corporation
IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM3710XKMMX-463
This table gives cross-reference parts and alternative options found for LM3710XKMMX-463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3710XKMMX-463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3710XKMMX-463/NOPB | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | LM3710XKMMX-463 vs LM3710XKMMX-463/NOPB |
LM3710XKMMX-463 | Texas Instruments | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO10, MSOP-10 | LM3710XKMMX-463 vs LM3710XKMMX-463 |
LM3710XKMM-463/NOPB | Texas Instruments | Check for Price | Voltage supervisor & reset IC with power fail input, low-line output, manual reset & watchdog timer 10-VSSOP | LM3710XKMMX-463 vs LM3710XKMM-463/NOPB |