-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46424-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA 5DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5850 In Stock |
|
$0.5800 / $1.3300 | Buy Now |
DISTI #
926-LM3671TLXADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 RoHS: Compliant | 4327 |
|
$0.5800 / $2.2900 | Buy Now |
|
Bristol Electronics | 31800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 465 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 25440 |
|
$0.7200 / $2.4000 | Buy Now | |
|
Quest Components | 372 |
|
$0.5200 / $2.0000 | Buy Now | |
|
Quest Components | 28 |
|
$1.4400 / $2.4000 | Buy Now | |
DISTI #
LM3671TLX-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 1.1÷3.3VDC, 0.6A Min Qty: 1 | 3000 |
|
$1.0000 / $1.7000 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A SYNC 5USMD | 15000 |
|
RFQ | |
|
Win Source Electronics | LM3671, LM3671Q 2MHz, 600mA Step-Down DC-DC Converter | 11800 |
|
$0.4459 / $0.6688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3671TLX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671TLX-ADJ/NOPB
Texas Instruments
2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.387 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.057 mm |
This table gives cross-reference parts and alternative options found for LM3671TLX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671TLX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671TL-ADJ/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671TLX-ADJ/NOPB vs LM3671TL-ADJ/NOPB |
LM3671TL-ADJ/NOPBDD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3671TLX-ADJ/NOPB vs LM3671TL-ADJ/NOPBDD |
LM3671TLX-ADJ/NOPBDD | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3671TLX-ADJ/NOPB vs LM3671TLX-ADJ/NOPBDD |
LM3671TL-ADJ | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671TLX-ADJ/NOPB vs LM3671TL-ADJ |
LM3671TLX-ADJ | 1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO SMD, 5 PIN | Texas Instruments | LM3671TLX-ADJ/NOPB vs LM3671TLX-ADJ |
LM3671TL-ADJ/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | Texas Instruments | LM3671TLX-ADJ/NOPB vs LM3671TL-ADJ/NOPB |