Part Details for LM3670MFX-2.5/NOPB by National Semiconductor Corporation
Overview of LM3670MFX-2.5/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3670MFX-2.5/NOPB
LM3670MFX-2.5/NOPB CAD Models
LM3670MFX-2.5/NOPB Part Data Attributes
|
LM3670MFX-2.5/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3670MFX-2.5/NOPB
National Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.75A, 1300kHz Switching Freq-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AUTOMATIC PFM/PWM MODE SWITCHING | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3670MFX-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM3670MFX-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3670MFX-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3670MF-2.5/NOPB | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LM3670MFX-2.5/NOPB vs LM3670MF-2.5/NOPB |
LM3670MF-2.5 | Switching Regulator, Voltage-mode, 0.75A, 1300kHz Switching Freq-Max, CMOS, PDSO5 | National Semiconductor Corporation | LM3670MFX-2.5/NOPB vs LM3670MF-2.5 |
LM3670MF-2.5/NOPB | Switching Regulator, Voltage-mode, 0.75A, 1300kHz Switching Freq-Max, CMOS, PDSO5 | National Semiconductor Corporation | LM3670MFX-2.5/NOPB vs LM3670MF-2.5/NOPB |
LM3670MFX-2.5 | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3670MFX-2.5/NOPB vs LM3670MFX-2.5 |