Part Details for LM3670MF-1.875 by National Semiconductor Corporation
Overview of LM3670MF-1.875 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3670MF-ADJ/NOPB | Texas Instruments | Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 | |
LM3670MF-1.6/NOPB | Texas Instruments | Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 | |
LM3670MF-1.8/NOPB | Texas Instruments | Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85 |
Part Details for LM3670MF-1.875
LM3670MF-1.875 CAD Models
LM3670MF-1.875 Part Data Attributes
|
LM3670MF-1.875
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3670MF-1.875
National Semiconductor Corporation
IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AUTOMATIC PFM/PWM MODE SWITCHING | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM3670MF-1.875
This table gives cross-reference parts and alternative options found for LM3670MF-1.875. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3670MF-1.875, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3670MF-1.875/NOPB | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | LM3670MF-1.875 vs LM3670MF-1.875/NOPB |
LM3670MF-1.875 | 0.75A SWITCHING REGULATOR, 1300kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3670MF-1.875 vs LM3670MF-1.875 |
LM3670MF-1.875/NOPB | IC 0.75 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3670MF-1.875 vs LM3670MF-1.875/NOPB |