-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39610-1-ND
|
DigiKey | IC LED DRV RGLTR I2C 1.5A 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.4500 / $1.2100 | Buy Now |
DISTI #
595-LM3642TLE-LTNPB
|
Mouser Electronics | LED Lighting Drivers 1.5A Sync Boost LED Flsh Drvr RoHS: Compliant | 0 |
|
$0.4500 / $1.2100 | Order Now |
|
Rochester Electronics | LM3642 1.5A Synchronous Boost LED Flash Driver w/ High-Side Current RoHS: Compliant Status: Active Min Qty: 1 | 305 |
|
$0.4463 / $0.5250 | Buy Now |
|
Ameya Holding Limited | IC LED FLASH DVR BOOST 9DSBGA | 39515 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3642TLE-LT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3642TLE-LT/NOPB
Texas Instruments
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.66 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.61 mm |
This table gives cross-reference parts and alternative options found for LM3642TLE-LT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3642TLE-LT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3642TLX-LT/NOPB | 1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85 | Texas Instruments | LM3642TLE-LT/NOPB vs LM3642TLX-LT/NOPB |
LM3642TLE/NOPB | 1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85 | Texas Instruments | LM3642TLE-LT/NOPB vs LM3642TLE/NOPB |