There are no models available for this part yet.
Overview of LM35CZ/LFT4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM35CZ/LFT4 by Texas Instruments
Part Data Attributes for LM35CZ/LFT4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SIP3,.1,50
|
Reach Compliance Code
|
compliant
|
Accuracy-Max (Cel)
|
1 Cel
|
Housing
|
PLASTIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
4 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Termination Type
|
SOLDER
|
Alternate Parts for LM35CZ/LFT4
This table gives cross-reference parts and alternative options found for LM35CZ/LFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35CZ/LFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35CZ/LFT1 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35CZ/LFT4 vs LM35CZ/LFT1 |
LM35CZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.40Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM35CZ/LFT4 vs LM35CZ |
LM35CZ/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 -40 to 110 | Texas Instruments | LM35CZ/LFT4 vs LM35CZ/NOPB |