-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3358
|
Newark | Ic, Precision Temp Sensor, To-46-3, Ic Output Type:Voltage, Sensing Accuracy Range:± 0.2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+110°C, Sensor Case Style:To-46, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM35CAH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$19.4100 / $26.1200 | Buy Now |
DISTI #
LM35CAH/NOPB-ND
|
DigiKey | SENSOR ANALOG -40C-110C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
492 In Stock |
|
$12.3911 / $20.5100 | Buy Now |
DISTI #
926-LM35CAH/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110 RoHS: Compliant | 727 |
|
$12.1100 / $20.4500 | Buy Now |
|
Rochester Electronics | LM35 - 0.5C Temperature Sensor with Analog Output and 30V Capability RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$10.4900 / $12.3400 | Buy Now |
|
Ameya Holding Limited | IC SENSOR PREC CENT TEMP TO46-3 | 500 |
|
RFQ | |
|
Perfect Parts Corporation | 6835 |
|
RFQ | ||
|
South Electronics | LM35CAH/NOPB | 0 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT TO (NDT) | 240 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM35CAH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35CAH/NOPB
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 5.43 mm | |
Housing | METAL | |
Linearity (Cel) | 0.15 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM35CAH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35CAH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35AH/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO -55 to 150 | Texas Instruments | LM35CAH/NOPB vs LM35AH/NOPB |
LM35CH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.40Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM35CAH/NOPB vs LM35CH/NOPB |
LM35AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM35CAH/NOPB vs LM35AH/NOPB |
LM35CAH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM35CAH/NOPB vs LM35CAH |