-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 700-kHz operational amplifier 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7282
|
Newark | Ic, Op-Amp, 700Khz, 0.3V/ Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:± 1.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM358PSR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 / $0.4300 | Buy Now |
DISTI #
2156-LM358PSR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14655 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-1396-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
595-LM358PSR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp RoHS: Compliant | 0 |
|
$0.1190 / $0.3200 | Order Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1991 |
|
$0.1148 / $0.2649 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO8 | 272 |
|
$0.2649 / $0.8830 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1182 |
|
$0.8295 / $2.2120 | Buy Now |
|
Rochester Electronics | LM358 Dual standard operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14655 |
|
$0.1177 / $0.1385 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 700KHZ 8SO | 2000 |
|
RFQ | |
|
LCSC | 20nA Dual 700kHz SOIC-8-208mil Operational Amplifier ROHS | 1802 |
|
$0.2523 / $0.4634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM358PSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358PSR
Texas Instruments
Dual, 30-V, 700-kHz operational amplifier 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM358PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358DRG3 | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358PSR vs LM358DRG3 |
LM358DRG4 | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358PSR vs LM358DRG4 |
LM358DR | Dual, 30-V, 700-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM358PSR vs LM358DR |
LM358PWRG4 | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358PSR vs LM358PWRG4 |
LM358PE3 | Dual, 30-V, 700-kHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | LM358PSR vs LM358PE3 |
LM358PWR | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358PSR vs LM358PWR |
LM358PWRG3 | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358PSR vs LM358PWRG3 |
LM358PWRG4-JF | Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | LM358PSR vs LM358PWRG4-JF |