Amplifier Circuits
LM358APWR
Description: Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70

Overview of LM358APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM358APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6328
Newark Op Amp, 700Khz, 0.3V/Us, Tssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/Μs, Supply Voltage Range:3V To 30V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LM358APWR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 708
  • 1 $0.4220
  • 10 $0.3480
  • 25 $0.3200
  • 50 $0.2810
  • 100 $0.2420
  • 250 $0.2210
  • 500 $0.1860
  • 1,000 $0.1430
$0.1430 / $0.4220 Buy Now
DISTI # 296-18456-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13041
In Stock
  • 1 $0.3700
  • 10 $0.3010
  • 25 $0.2756
  • 100 $0.2052
  • 250 $0.1859
  • 500 $0.1539
  • 1,000 $0.1154
  • 2,000 $0.1058
  • 6,000 $0.0994
  • 10,000 $0.0930
  • 50,000 $0.0821
  • 100,000 $0.0801
$0.0801 / $0.3700 Buy Now
DISTI # 595-LM358APWR
Mouser Electronics Operational Amplifiers - Op Amps Dual Operational Amplifier RoHS: Compliant 2317
  • 1 $0.3700
  • 10 $0.2570
  • 100 $0.1540
  • 1,000 $0.1160
  • 2,000 $0.0950
  • 10,000 $0.0890
  • 50,000 $0.0780
  • 100,000 $0.0770
$0.0770 / $0.3700 Buy Now
DISTI # V72:2272_07275151
Arrow Electronics Op Amp Dual GP ±16V/32V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 Container: Cut Strips Americas - 75
  • 1 $0.1998
  • 10 $0.1378
  • 25 $0.1000
$0.1000 / $0.1998 Buy Now
DISTI # 63346759
Verical Op Amp Dual GP ±16V/32V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2233 Americas - 75
  • 59 $0.1000
$0.1000 Buy Now
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $0.6400
  • 40 $0.3840
  • 157 $0.3200
$0.3200 / $0.6400 Buy Now
DISTI # LM358APWR
TME IC: operational amplifier, 0.7MHz, Ch: 2, TSSOP8, reel,tape Min Qty: 5 205
  • 5 $0.2710
  • 25 $0.2560
  • 100 $0.2270
  • 500 $0.2020
  • 2,000 $0.1750
$0.1750 / $0.2710 Buy Now
Ameya Holding Limited IC OPAMP GP 700KHZ 8TSSOP 2000
RFQ
Perfect Parts Corporation   54814
RFQ
South Electronics LM358APWR 0
RFQ
Win Source Electronics IC OPAMP GP 700KHZ 8TSSOP 189700
  • 265 $0.1900
  • 645 $0.1560
  • 995 $0.1510
  • 1,370 $0.1460
  • 1,775 $0.1410
  • 2,365 $0.1270
$0.1270 / $0.1900 Buy Now

CAD Models for LM358APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM358APWR by Texas Instruments

LM358APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.1 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.03 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
700
Voltage Gain-Min
15000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LM358APWR
    Texas Instruments
    Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70
    VS

Alternate Parts for LM358APWR

This table gives cross-reference parts and alternative options found for LM358APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM358APWE4 DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC LM358APWR vs LM358APWE4
LM358APW DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC LM358APWR vs LM358APW
LM358APWR DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Rochester Electronics LLC LM358APWR vs LM358APWR
LM358APW Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358APWR vs LM358APW
Part Number Description Manufacturer Compare
LM358APWRE4 DUAL OP-AMP, 5000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments LM358APWR vs LM358APWRE4
LM358APW Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-TSSOP 0 to 70 Texas Instruments LM358APWR vs LM358APW

Related Parts for LM358APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM358APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM358APWR by Texas Instruments

  • Please alert me when LM358APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM358APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM358APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM358APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM358APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM358APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: