Part Details for LM358-MR by Gainsil
Overview of LM358-MR by Gainsil
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM358-MR
LM358-MR CAD Models
LM358-MR Part Data Attributes
|
LM358-MR
Gainsil
Buy Now
Datasheet
|
Compare Parts:
LM358-MR
Gainsil
Operational Amplifier, Shut Down: N; Power Supply (V): 3~32; Rail-to-Rail I/O: N/Y; GBP(MHz): 1; Slew Rate Typ(V/us): 0.4; Vos max@25°C(mV): 5; TC of Vos Typ(uV/°C): 7; Ib Typ(pA): 45000; Aol Typ(dB): 100; CMRR Typ(dB): 90; PSRR Typ(dB): 100; Package: SOP-8
|
Part Life Cycle Code | Active | |
Part Package Code | SOP-8 | |
Reach Compliance Code | unknown |