Part Details for LM3544M-H by Texas Instruments
Overview of LM3544M-H by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3544MX-L/NOPB | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 | |
LM3544M-L/NOPB | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 | |
LM3544M-L | Texas Instruments | Quad Port USB Power Distribution Switch and Over-Current Protection 16-SOIC -40 to 125 |
Price & Stock for LM3544M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 55 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for LM3544M-H
LM3544M-H CAD Models
LM3544M-H Part Data Attributes
|
LM3544M-H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3544M-H
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDERVOLTAGE LOCKOUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM3544M-H
This table gives cross-reference parts and alternative options found for LM3544M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3544M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3544M-H/NOPB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, SOIC-16 | Texas Instruments | LM3544M-H vs LM3544M-H/NOPB |
LM3544M-H | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | National Semiconductor Corporation | LM3544M-H vs LM3544M-H |
LM3544MX-H/NOPB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16, Power Management Circuit | National Semiconductor Corporation | LM3544M-H vs LM3544MX-H/NOPB |
LM3544MX-H | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | National Semiconductor Corporation | LM3544M-H vs LM3544MX-H |