-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3525M-H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3525M-H
Texas Instruments
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-08-31 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM3525M-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3525M-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3525M-L | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs LM3525M-L |
TPS2049DRG4 | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs TPS2049DRG4 |
TPS2049DR | 0.1A loading, 2.7-5.5V, 400mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs TPS2049DR |
LM3525M-H/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs LM3525M-H/NOPB |
MIC2076-2BM | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | Micrel Inc | LM3525M-H vs MIC2076-2BM |
LM3525M-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs LM3525M-L/NOPB |
LM3525MX-L/NOPB | 0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs LM3525MX-L/NOPB |
LM3525MX-H | Single Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | Texas Instruments | LM3525M-H vs LM3525MX-H |