Part Details for LM350-12B48 by MORNSUN
Overview of LM350-12B48 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM350AT | Texas Instruments | 3A Adjustable Output Linear Regulator 3-TO-220 -40 to 125 | |
LM350K STEEL | Texas Instruments | 3A Adjustable Output Linear Regulator / LDO 2-TO-3 0 to 125 | |
LM3509SDX/NOPB | Texas Instruments | High Efficiency Boost for White LED's and/or OLED Displays with Dual Current Sinks 10-WSON -40 to 85 |
Part Details for LM350-12B48
LM350-12B48 CAD Models
LM350-12B48 Part Data Attributes
|
LM350-12B48
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM350-12B48
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |