Part Details for LM34926SD by Texas Instruments
Overview of LM34926SD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for LM34926SD
LM34926SD CAD Models
LM34926SD Part Data Attributes
|
LM34926SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34926SD
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |
Alternate Parts for LM34926SD
This table gives cross-reference parts and alternative options found for LM34926SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34926SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34926SDX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM34926SD vs LM34926SDX |
LM34926SD/NOPB | 7.5-100V Wide Vin, 300mA Integrated Secondary Bias Regulator for Isolated DC/DC Converters 8-WSON -40 to 125 | Texas Instruments | LM34926SD vs LM34926SD/NOPB |