LM3480IM3X-12
Description: IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3, Fixed Positive Single Output LDO Regulator

Overview of LM3480IM3X-12 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM3480IM3X-5.0/UKY8 Texas Instruments 100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator 3-SOT-23
LM3480IM3X-3.3/NOPB Texas Instruments 100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator 3-SOT-23 -40 to 125
LM3480IM3X-5.0/NOPB Texas Instruments 100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator 3-SOT-23 -40 to 125

CAD Models for LM3480IM3X-12 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3480IM3X-12 by National Semiconductor Corporation

LM3480IM3X-12
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SOT-23, SOP-3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
0.9 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
13.5 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2.92 mm
Line Regulation-Max
0.04%
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.4 V
Output Voltage1-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
5%
Width
1.3 mm
Want to compare parts?
  1. LM3480IM3X-12
    National Semiconductor Corporation
    IC VREG 12 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PDSO3, PLASTIC, SOT-23, SOP-3, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for LM3480IM3X-12

This table gives cross-reference parts and alternative options found for LM3480IM3X-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3480IM3X-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3480IM3X-12 100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator 3-SOT-23 -40 to 125 Texas Instruments LM3480IM3X-12 vs LM3480IM3X-12
LM3480IM3-12/NOPB 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 Texas Instruments LM3480IM3X-12 vs LM3480IM3-12/NOPB
Part Number Description Manufacturer Compare
LM3480IM3X-12 100 mA, SOT-23, Quasi Low-Dropout Linear Voltage Regulator 3-SOT-23 -40 to 125 Texas Instruments LM3480IM3X-12 vs LM3480IM3X-12
LM3480IM3-12/NOPB 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 Texas Instruments LM3480IM3X-12 vs LM3480IM3-12/NOPB

Related Parts for LM3480IM3X-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3480IM3X-12 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3480IM3X-12 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM3480IM3X-12 would you like to use for your alert(s)?
  • Please alert me when LM3480IM3X-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3480IM3X-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3480IM3X-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3480IM3X-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3480IM3X-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3480IM3X-12 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: