Part Details for LM3431MH by National Semiconductor Corporation
Overview of LM3431MH by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3431MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3-Channel Constant Current LED Driver with Integrated Boost Controller | 6000 |
|
RFQ |
Part Details for LM3431MH
LM3431MH CAD Models
LM3431MH Part Data Attributes
|
LM3431MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3431MH
National Semiconductor Corporation
IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3431MH
This table gives cross-reference parts and alternative options found for LM3431MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3431MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3431MHX | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM3431MH vs LM3431MHX |
LM3431MH/NOPB | IC 0.7 A SWITCHING CONTROLLER, 1100 kHz SWITCHING FREQ-MAX, PDSO28, LEAD FREE, PLASTIC, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | LM3431MH vs LM3431MH/NOPB |