-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3431MH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3431MH
Texas Instruments
0.7A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3431MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3431MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3431MHX/NOPB | Texas Instruments | $1.5640 | 3-channel constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LM3431MH vs LM3431MHX/NOPB |
LM3431QMH | Texas Instruments | Check for Price | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | LM3431MH vs LM3431QMH |
LM3431QMHX/NOPB | Texas Instruments | Check for Price | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LM3431MH vs LM3431QMHX/NOPB |
LM3431QMH/NOPB | Texas Instruments | $2.0333 | 3-channel automotive constant current LED driver with integrated boost controller 28-HTSSOP -40 to 125 | LM3431MH vs LM3431QMH/NOPB |
LT3759HMSE#TRPBF | Analog Devices Inc | Check for Price | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MH vs LT3759HMSE#TRPBF |
LT3759IMSE#PBF | Analog Devices Inc | $4.6639 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MH vs LT3759IMSE#PBF |
LT3759HMSE#PBF | Analog Devices Inc | $7.2558 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MH vs LT3759HMSE#PBF |
LT3759IMSE#TRPBF | Analog Devices Inc | $5.0064 | Wide Input Voltage Range Boost/SEPIC/Inverting Controller | LM3431MH vs LT3759IMSE#TRPBF |