Part Details for LM3420AM5-4.2 by Texas Instruments
Overview of LM3420AM5-4.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM3420AM5-4.2
LM3420AM5-4.2 CAD Models
LM3420AM5-4.2 Part Data Attributes
|
LM3420AM5-4.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3420AM5-4.2
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Nom (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for LM3420AM5-4.2
This table gives cross-reference parts and alternative options found for LM3420AM5-4.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3420AM5-4.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3420M5-4.2 | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO5 | National Semiconductor Corporation | LM3420AM5-4.2 vs LM3420M5-4.2 |
LM3420AM5X-4.2/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Rochester Electronics LLC | LM3420AM5-4.2 vs LM3420AM5X-4.2/NOPB |
LM3420M5X-4.2/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5-4.2 vs LM3420M5X-4.2/NOPB |
LM3420AM5-4.2 | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO5 | National Semiconductor Corporation | LM3420AM5-4.2 vs LM3420AM5-4.2 |
LM3420AM5-4.2/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MINIATURE, SOT-23, 5 PIN | Texas Instruments | LM3420AM5-4.2 vs LM3420AM5-4.2/NOPB |