Power Circuits
LM340LAZ-5.0X
Description: 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN

Overview of LM340LAZ-5.0X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM340LAZ-5.0/NOPB Texas Instruments 100mA Fixed Output Positive Volatge Regulators 3-TO-92 0 to 70
LM340LAZ-5.0/LFT4 Texas Instruments 100mA Fixed Output Positive Volatge Regulators 3-TO-92

CAD Models for LM340LAZ-5.0X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM340LAZ-5.0X by Texas Instruments

LM340LAZ-5.0X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
3%
Want to compare parts?
  1. LM340LAZ-5.0X
    Texas Instruments
    5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for LM340LAZ-5.0X

This table gives cross-reference parts and alternative options found for LM340LAZ-5.0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM340LAZ-5.0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM78L05ACZ 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM340LAZ-5.0X vs LM78L05ACZ
MC79L05BP Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN Micro Commercial Components LM340LAZ-5.0X vs MC79L05BP
ML78L05A Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN Micro Electronics Corporation LM340LAZ-5.0X vs ML78L05A
ML78L05A-FBL1 Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Micro Electronics Ltd LM340LAZ-5.0X vs ML78L05A-FBL1
NCV78L05ABPRMG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD, Automotive Qualified onsemi LM340LAZ-5.0X vs NCV78L05ABPRMG
UA78L05CLPRE3 5V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN Texas Instruments LM340LAZ-5.0X vs UA78L05CLPRE3
UA78L05CLPR 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments LM340LAZ-5.0X vs UA78L05CLPR
MC78L05ABPREG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM340LAZ-5.0X vs MC78L05ABPREG
LM78L05ABZXA Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation LM340LAZ-5.0X vs LM78L05ABZXA
MC78L05ACPXA Linear Voltage Regulator, Positive, 5.0 V, 100 mA, 2000-FNFLD onsemi LM340LAZ-5.0X vs MC78L05ACPXA
Part Number Description Manufacturer Compare
NCV78L05ABDR2 5V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi LM340LAZ-5.0X vs NCV78L05ABDR2
L78L05ACD13TR Positive voltage regulators STMicroelectronics LM340LAZ-5.0X vs L78L05ACD13TR
MC78L05BP-BP Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Micro Commercial Components LM340LAZ-5.0X vs MC78L05BP-BP
IP140K-05-883BR1 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340LAZ-5.0X vs IP140K-05-883BR1
5962-8778201XA Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 Microchip Technology Inc LM340LAZ-5.0X vs 5962-8778201XA
LM140AK-05 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM340LAZ-5.0X vs LM140AK-05
LM140K-5.0 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 Texas Instruments LM340LAZ-5.0X vs LM140K-5.0
KIA7805AF Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, DPAK-3 KEC LM340LAZ-5.0X vs KIA7805AF
IP140AK-05-883BR1 Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors LM340LAZ-5.0X vs IP140AK-05-883BR1
IP140AK-05-883B Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN TT Electronics Resistors LM340LAZ-5.0X vs IP140AK-05-883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM340LAZ-5.0X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM340LAZ-5.0X by Texas Instruments

  • Please alert me when LM340LAZ-5.0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM340LAZ-5.0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM340LAZ-5.0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM340LAZ-5.0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM340LAZ-5.0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM340LAZ-5.0X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: