-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3404HVMAX/NOPB | Texas Instruments | 1.0A Constant Current Buck Regulator for High Power LED Drivers 8-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4174
|
Newark | Led Driver, Buck Constant Current, Soic8, Device Topology:Non Isolated Buck, Constant Current, Input Voltage Min:6V, Input Voltage Max:75V, Output Voltage Max:73V, Output Current Max:1A, Switching Frequency:1Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3404HVMAX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9700 / $2.5400 | Buy Now |
DISTI #
LM3404HVMAX/NOPBCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3867 In Stock |
|
$0.9388 / $2.1300 | Buy Now |
DISTI #
926-LM3404HVMAX/NOPB
|
Mouser Electronics | LED Lighting Drivers 75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125 RoHS: Compliant | 9588 |
|
$0.9260 / $2.1300 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER RGLTR DIM 1A 8SOIC | 46889 |
|
RFQ | |
|
LCSC | 73V 1MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 6V75V SOIC-8 LED Drivers ROHS | 20 |
|
$1.4923 / $2.4819 | Buy Now |
|
Win Source Electronics | LED Driver 1 Segment Automotive 8-Pin SOIC T/R / IC LED DRIVER RGLTR DIM 1A 8SOIC | 17500 |
|
$3.7690 / $5.6540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3404HVMAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3404HVMAX/NOPB
Texas Instruments
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 73 V | |
Output Voltage-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3404HVMAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3404HVMAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3404HVMAX | IC 1 A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3404HVMAX/NOPB vs LM3404HVMAX |
LM3404HVMAX | IC 1.8 A SWITCHING REGULATOR, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | Texas Instruments | LM3404HVMAX/NOPB vs LM3404HVMAX |
LM3404HVMA/NOPB | 75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125 | Texas Instruments | LM3404HVMAX/NOPB vs LM3404HVMA/NOPB |