-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6364
|
Newark | Precision Comparator, Quad, 1.3 Us, Soic-14, Full Reel, Comparator Type:Precision Voltage, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Stmicroelectronics LM339DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.1170 / $0.1360 | Buy Now |
DISTI #
89K0700
|
Newark | Precision Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:Precision Voltage, No. Of Channels:4Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:2V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins Rohs Compliant: Yes |Stmicroelectronics LM339DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-1588-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35233 In Stock |
|
$0.0867 / $0.3900 | Buy Now |
DISTI #
LM339DT
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SO T/R - Tape and Reel (Alt: LM339DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0831 / $0.0867 | Buy Now |
DISTI #
LM339DT
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SO T/R - Tape and Reel (Alt: LM339DT) RoHS: Compliant Min Qty: 10000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LM339DT
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SO T/R - Tape and Reel (Alt: LM339DT) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 | Buy Now |
DISTI #
511-LM339DT
|
Mouser Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant | 37165 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
E02:0323_00033371
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2351 | Europe - 295000 |
|
$0.0834 / $0.1069 | Buy Now |
DISTI #
V72:2272_06548524
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 Container: Cut Strips | Americas - 2655 |
|
$0.0890 / $0.3892 | Buy Now |
DISTI #
V72:2272_17685937
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2145 Container: Cut Strips | Americas - 8 |
|
$0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM339DT
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM339DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DT | Low power quad voltage comparator | STMicroelectronics | LM339DT vs LM239DT |
LM339D | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Comparator | NXP Semiconductors | LM339DT vs LM339D |
LM339D | Low power quad voltage comparator | STMicroelectronics | LM339DT vs LM339D |